15W DC-DC Converter module, featuring dual +/-5V outputs with a maximum output current of 1.5A per output. This board mount converter operates with a wide input voltage range of 18V to 75V, a nominal input of 48V, and offers 1.6kV isolation. Key protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). With 82% efficiency and a compact 50.8mm x 25.4mm x 10.2mm module package, it supports through-hole mounting and operates across a temperature range of -40°C to 65°C.
Recom RP15-4805DFW/N technical specifications.
| Package/Case | Module |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Series | POWERLINE RP15-FW |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4805DFW/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.