15W DC-DC Converter, 5V output voltage, 3A max output current. Features 36V to 75V input voltage range with a nominal 48V input. Offers 88% efficiency, 1.6kV isolation voltage, and includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Packaged in a DIP through-hole mount with dimensions of 25.4mm length, 25.4mm width, and 9.9mm height. Operates from -40°C to 85°C and is lead-free and RoHS compliant.
Recom RP15-4805SA/N technical specifications.
| Package/Case | DIP |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A (15W) |
| Voltage - Output 1 | 5V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4805SA/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.