15W DC-DC Converter, 5V output voltage, 3A output current, and 87% efficiency. Features include UVLO, OVP, OCP, and SCP protection. This isolated converter offers 2.25kV isolation voltage and operates from an 18V to 75V input range, with a nominal input of 48V. Designed for surface mount applications, it has a compact SMD/SMT package and is RoHS compliant.
Recom RP15-4805SOFW/N technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 23.9mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 8.5mm |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount, Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-SOFW |
| Voltage - Output 1 | 5V |
| Weight | 10.5g |
| Width | 23.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4805SOFW/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.