15W DC-DC converter, board mount, DIP package, offering dual ±12V outputs at 625mA each. Features 1.6kV isolation voltage, 89% efficiency, and operating temperature range of -40°C to 85°C. Built-in protections include OVP, OCP, and SCP. Input voltage range is 36V to 75V with a nominal input of 48V. RoHS compliant and lead-free.
Recom RP15-4812DA/P technical specifications.
| Package/Case | DIP |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A (15W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4812DA/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.