15W DC/DC converter module with dual ±12V outputs, accepting 18-75V DC input. Features 86% efficiency, 1.6kV isolation voltage, and integrated overvoltage, overcurrent, and short-circuit protection. This board mount component operates from -40°C to 85°C, housed in a 25.4mm x 25.4mm x 9.9mm module with through-hole mounting. RoHS compliant and lead-free.
Recom RP15-4812DAW/N technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-AW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4812DAW/N to view detailed technical specifications.
No datasheet is available for this part.