Board mount DC-DC converter delivering 15W output power with dual +/-12V outputs, each capable of 625mA. Features 1.6kV isolation voltage, 88% efficiency, and protection circuits including OVP, OCP, and SCP. Operates within a wide temperature range of -40°C to 85°C, with a nominal input voltage of 48V and a maximum input of 75V. Housed in a through-hole module package measuring 50.8mm x 25.4mm x 16.8mm, this lead-free and RoHS compliant component is designed for reliable power conversion.
Recom RP15-4812DF/N-HC technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-F |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4812DF/N-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.