15W DC-DC Converter module featuring dual ±12V outputs and 625mA max output current per channel. Operates from a 36V to 75V input range with a nominal 48V, delivering 15W total output power. Boasts 88% efficiency and 1.6kV isolation voltage, with integrated overvoltage, overcurrent, and short-circuit protection. Through-hole mounting in a 50.8mm x 25.4mm x 16.8mm module package, operating from -40°C to 85°C.
Recom RP15-4812DF/P-HC technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-F |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4812DF/P-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.