15W DC-DC Converter, Board Mount Module, featuring dual ±12V outputs each with 625mA current. Operates with an input voltage range of 18V to 75V DC, nominal 48V. Delivers 15W maximum output power with 85% efficiency. Includes overvoltage, overcurrent, and short-circuit protection. Isolation voltage rated at 1.6kV, with a compact 50.8 x 25.4 x 10.2mm module package.
Recom RP15-4812DFW technical specifications.
| Package/Case | Module |
| Current - Output 1 | 625mA |
| Current - Output 2 | 625mA |
| Depth | 10.2mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Output Power | 15W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 625mA |
| Output Power | 15W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-FW (15W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4812DFW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.