15W isolated DC-DC converter module with dual +/-12V outputs. Features include overvoltage, overcurrent, and short-circuit protection, with an isolation voltage of 1.6kV. Operates from an 18V to 75V input range, nominal 48V, and delivers up to 625mA per output. This through-hole mount component has a 50.8mm x 25.4mm x 16.8mm module package and an efficiency of 85%. Suitable for lead-free assembly with a wide operating temperature range of -40°C to 75°C.
Recom RP15-4812DFW/N-HC technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| Series | POWERLINE RP15-FW (15W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4812DFW/N-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.