15W DC/DC converter module with dual +/-12V outputs, accepting 18-75VDC input. Features 85% efficiency, 1.6kV isolation, and through-hole mounting. Includes overvoltage, overcurrent, and short-circuit protection. Operates from -40°C to 75°C with a compact 50.8 x 25.4 x 10.2mm package.
Recom RP15-4812DFW/P technical specifications.
| Package/Case | Module |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Series | POWERLINE RP15-FW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4812DFW/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.