
15W DC-DC converter, board mount module with 12V output voltage and 1.3A max output current. Features 36V to 75V input voltage range, 88% efficiency, and 1.6kV isolation voltage. Includes overvoltage, overcurrent, and short-circuit protection. Operates from -40°C to 85°C, with a 25.4mm x 25.4mm x 16.5mm footprint and through-hole mounting.
Recom RP15-4812SA/P-HC technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 16.5mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A (15W) |
| Voltage - Output 1 | 12V |
| Weight | 21.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4812SA/P-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.