15W DC-DC Converter module, featuring dual ±15V outputs with 500mA maximum output current per channel. This board mount converter operates with an input voltage range of 18V to 75V, a nominal input of 48V, and provides 1.6kV isolation. Key protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). With 87% efficiency and a wide operating temperature range of -40°C to 85°C, this lead-free, RoHS compliant component is housed in a 25.4mm x 25.4mm x 9.9mm module for through-hole mounting.
Recom RP15-4815DAW/N technical specifications.
| Package/Case | Module |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-AW |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4815DAW/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.