
15W DC/DC Converter module, featuring dual ±15V outputs with 500mA max output current per channel. Operates from a 36V to 75V input range, with a nominal input of 48V. Offers 1.6kV isolation voltage and 87% efficiency. Protected by OVP, OCP, and SCP features. Through-hole mountable, with dimensions of 50.8mm x 25.4mm x 16.8mm and a weight of 37.9g. Suitable for operation between -40°C and 85°C.
Recom RP15-4815DF/P-HC technical specifications.
| Package/Case | Module |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-F |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4815DF/P-HC to view detailed technical specifications.
No datasheet is available for this part.
