
15W DC-DC converter module featuring dual +/-15V outputs and a 15W maximum power rating. This board mount converter operates with an input voltage range of 18V to 75V, a nominal input of 48V, and delivers up to 500mA per output. Key features include 1.6kV isolation voltage, overvoltage (OVP), overcurrent (OCP), and short-circuit protection (SCP). The module offers 86% efficiency, a wide operating temperature range of -40°C to 75°C, and is lead-free. Measuring 50.8mm x 25.4mm x 16.8mm, it is designed for through-hole mounting.
Recom RP15-4815DFW/N-HC technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| Series | POWERLINE RP15-FW (15W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4815DFW/N-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.