15W DC-DC Converter Module, 15V output voltage, 1A max output current, 15W max power. Features overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates with 36V to 75V input voltage, nominal 48V, and offers 1.6kV isolation voltage. Through-hole mounting, lead-free, and RoHS compliant.
Recom RP15-4815SA/P technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A (15W) |
| Voltage - Output 1 | 15V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4815SA/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.