
Board mount DC-DC converter delivering 15W output power at 15V. Features 1A maximum output current, 1.6kV isolation voltage, and an efficiency of 87%. Operates within an input voltage range of 18V to 75V DC, with a nominal input of 48V. Includes overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). This lead-free, RoHS compliant module is designed for through-hole mounting and measures 25.4mm x 25.4mm x 9.9mm.
Recom RP15-4815SAW technical specifications.
| Package/Case | Module |
| Depth | 9.9mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-AW (15W) |
| Voltage - Output 1 | 15V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4815SAW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.