15W DC-DC converter with 15V output voltage and 1A output current. Features 36V to 75V input voltage range, 48V nominal input, and 1.6kV isolation voltage. This board mount converter offers 86% efficiency, OVP, OCP, and SCP protection, and operates from -40°C to 85°C. Dimensions are 50.8mm x 25.4mm x 10.2mm, with through-hole mounting.
Recom RP15-4815SF technical specifications.
| Depth | 10.2mm |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-F (15W) |
| Voltage - Output 1 | 15V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4815SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.