15W DC-DC converter, board mount module with 15V output voltage and 1A maximum output current. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates from an 18V to 75V input voltage range, with a nominal input of 48V, and offers 1.6kV isolation voltage. This lead-free component has a 15W maximum power dissipation, 86% efficiency, and a wide operating temperature range of -40°C to 75°C. The module measures 50.8mm x 25.4mm x 16.8mm and is designed for through-hole mounting.
Recom RP15-4815SFW/N-HC technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Series | POWERLINE RP15-FW |
| Voltage - Output 1 | 15V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-4815SFW/N-HC to view detailed technical specifications.
No datasheet is available for this part.