15W DC-DC converter module, featuring a 3.3V output voltage and 4A maximum output current. Designed for board mounting with through-hole technology, this component operates within a 36V to 75V input voltage range, with a nominal input of 48V. It offers 1.6kV isolation voltage and includes overvoltage (OVP), overcurrent (OCP), and short-circuit protection (SCP). With 86% efficiency and a wide operating temperature range of -40°C to 85°C, this lead-free, RoHS-compliant module is suitable for demanding applications.
Recom RP15-483.3SA/N technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 3.63V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-A (15W) |
| Voltage - Output 1 | 3.3V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-483.3SA/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.