15W DC-DC converter module with 3.3V output voltage and 4A output current. Features include isolated operation with 1.6kV isolation voltage, a wide input voltage range of 18V to 75V, and an efficiency of 86%. Integrated protection includes UVLO, OVP, OCP, and SCP. This lead-free, RoHS compliant component is designed for PCB mounting with through-hole technology and operates from -40°C to 85°C.
Recom RP15-483.3SAW technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 13W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 15W |
| Output Voltage | 3.3V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-AW |
| Voltage - Output 1 | 3.3V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-483.3SAW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.