
15W DC-DC Converter module, featuring a 3.3V output voltage and 4A maximum output current. Operates with an input voltage range of 18V to 75V, nominal 48V, and offers 86% efficiency. Includes overvoltage, overcurrent, and short-circuit protection. Designed for through-hole mounting with a 1.6kV isolation voltage and a compact 25.4mm x 25.4mm x 9.9mm module package.
Recom RP15-483.3SAW/P technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 3.63V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-AW (15W) |
| Voltage - Output 1 | 3.3V |
| Weight | 15g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-483.3SAW/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.