15W DC-DC converter module featuring a 3.3V output voltage and 4.5A maximum output current. This board mount converter operates from an 18V to 75V input range, with a nominal input of 48V, and offers 1.6kV isolation voltage. Designed for through-hole mounting, it boasts 84% efficiency and includes overvoltage, overcurrent, and short-circuit protection. Operating within a -40°C to 65°C temperature range, this lead-free component is housed in a 50.8mm x 25.4mm x 10.2mm module package.
Recom RP15-483.3SFW/P technical specifications.
| Package/Case | Module |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 14.85W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Series | POWERLINE RP15-FW |
| Voltage - Output 1 | 3.3V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-483.3SFW/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.