15W DC-DC Converter, surface mount (SMD/SMT) package, delivering a 3.3V output voltage with a maximum output current of 3.5A. Features include over-voltage protection (OVP), over-current protection (OCP), and short-circuit protection (SCP). Operates with an input voltage range of 36V to 75V, nominal 48V, and offers 2.25kV isolation. This lead-free, RoHS compliant component boasts 85% efficiency and a wide operating temperature range of -40°C to 85°C.
Recom RP15-483.3SOF/P technical specifications.
| Package/Case | SMD/SMT |
| Depth | 23.9mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 8.5mm |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Output Voltage | 3.63V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Power | 15W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP15-SOF (15W) |
| Voltage - Output 1 | 3.3V |
| Weight | 10.5g |
| Width | 23.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP15-483.3SOF/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.