20W isolated DC-DC converter module with through-hole mounting. Features dual ±12V outputs, each delivering up to 833mA. Operates from a 9V to 18V input range, with a nominal input of 12V. Offers 1.6kV isolation and includes overvoltage, overcurrent, and short-circuit protection. This lead-free, RoHS compliant component has a compact module package measuring 50.8mm x 25.4mm x 16.8mm and an efficiency of 86%.
Recom RP20-1212DF-HC technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 20W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-F |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP20-1212DF-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.