
20W isolated DC-DC converter in a module package, featuring dual ±12V outputs with 833mA maximum output current per channel. This board mount converter operates from a 9V to 18V DC input range, with a nominal input of 12V, and offers 1.6kV isolation voltage. Integrated protection includes OVP, OCP, and SCP. Measuring 50.8mm x 25.4mm x 16.8mm, it supports through-hole mounting and operates within a -40°C to 85°C temperature range.
Recom RP20-1212DF/N-HC technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 20W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-F (20W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP20-1212DF/N-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.