
20W DC-DC converter, board mount module with 12V nominal input and 12V output voltage. Features 1.67A max output current, 20W output power, and 85% efficiency. Operates from 9V to 18V input, with 1.6kV isolation voltage. Includes UVLO, OVP, OCP, and SCP protection. Through-hole mounting, lead-free, and RoHS compliant.
Recom RP20-1212SF technical specifications.
| Package/Case | Module |
| Efficiency | 85% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.67A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 20W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-F (20W) |
| Voltage - Output 1 | 12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP20-1212SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.