
20W DC-DC Converter, board mount module with 12V output voltage and 1.67A output current. Features 85% efficiency, 1.6kV isolation voltage, and overvoltage, overcurrent, and short-circuit protection. Operates across a wide temperature range of -40°C to 85°C with a 9V to 18V input voltage range. Through-hole mounting and lead-free construction ensure reliable integration.
Recom RP20-1212SF/N technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.67A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.67A |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-F |
| Voltage - Output 1 | 12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP20-1212SF/N to view detailed technical specifications.
No datasheet is available for this part.