
20W isolated DC-DC converter, board mount module with 12V output voltage and 1.67A output current. Features overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates with a 9V to 18V input voltage range and offers 85% efficiency. This lead-free, RoHS compliant component has a 1.6kV isolation voltage and a wide operating temperature range of -40°C to 85°C. Packaged for through-hole mounting, dimensions are 50.8mm x 25.4mm x 16.8mm.
Recom RP20-1212SF/N-HC technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.67A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.67A |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-F |
| Voltage - Output 1 | 12V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP20-1212SF/N-HC to view detailed technical specifications.
No datasheet is available for this part.