
Isolated DC-DC converter module delivering 3.3V output voltage at 5A, providing 20W of output power. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates with an input voltage range of 9V to 18V, nominal 12V, and offers 1.6kV isolation. Packaged in a through-hole module with dimensions of 50.8mm x 25.4mm x 16.8mm, this lead-free and RoHS compliant component weighs 37.9g.
Recom RP20-123.3SF/N-HC technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 3.63V |
| Max Power Dissipation | 16.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 20W |
| Output Voltage | 3.3V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-F |
| Voltage - Output 1 | 3.3V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP20-123.3SF/N-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
