20W DC-DC Converter, 5V Output Voltage, 4A Output Current. Features include UVLO, OVP, OCP, and SCP protection. Operates with an input voltage range of 18V to 36V, nominal 24V. Offers 1.6kV isolation voltage and 89% efficiency. Packaged as a through-hole module with dimensions of 50.8mm x 25.4mm x 16.8mm, weighing 37.9g. Suitable for operation from -40°C to 85°C.
Recom RP20-2405SF-HC technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-F (20W) |
| Voltage - Output 1 | 5V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP20-2405SF-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.