20W isolated DC-DC converter, 5V output voltage, 4A output current. Features overvoltage, overcurrent, and short-circuit protection. Operates from an 18V to 36V input range with a nominal input of 24V. Offers 89% efficiency and 1.6kV isolation voltage. Packaged as a through-hole module with dimensions of 50.8mm x 25.4mm x 16.8mm.
Recom RP20-2405SF/N-HC technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-F |
| Voltage - Output 1 | 5V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP20-2405SF/N-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.