
20W DC/DC converter with dual +/-12V outputs, each delivering 833mA. Features a wide 18-36VDC input range and 87% efficiency. Offers 1.6kV isolation voltage and includes OVP, OCP, and SCP protection. Through-hole mountable module with a compact 50.8 x 25.4 x 10.2mm package.
Recom RP20-2412DF technical specifications.
| Package/Case | Module |
| Current - Output 1 | 833mA |
| Current - Output 2 | 833mA |
| Depth | 10.2mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 833mA |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-F |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP20-2412DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
