
Isolated DC/DC converter module with 20W output power, delivering dual +/-12V outputs at 833mA each. Features include over-voltage, over-current, and short-circuit protection, with 1.6kV isolation voltage. Operates across a wide temperature range of -40°C to 85°C, accepting input voltages from 18V to 36V. This lead-free, RoHS compliant component is designed for PCB mounting via through-hole technology.
Recom RP20-2412DF-HC technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 833mA |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-F |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP20-2412DF-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.