
20W isolated DC-DC converter with dual +/-12V outputs, delivering 833mA per output. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operating from an 18V to 36V input range with a nominal 24V, this module offers 87% efficiency and 1.6kV isolation. Housed in a through-hole mountable module with dimensions of 50.8mm x 25.4mm x 16.8mm, it operates between -40°C and 85°C.
Recom RP20-2412DF/N-HC technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 20W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-F (20W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP20-2412DF/N-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
