
20W DC/DC converter, board mount, featuring dual 15V outputs with 667mA current each. Operates from an 18-36VDC input range, delivering 20W maximum output power. Offers 87% efficiency, 1.6kV isolation voltage, and includes overvoltage, overcurrent, and short-circuit protection. This through-hole component has a compact footprint with dimensions of 50.8mm x 25.4mm x 10.2mm and a wide operating temperature range of -40°C to 85°C.
Recom RP20-2415DF technical specifications.
| Current - Output 1 | 667mA |
| Current - Output 2 | 667mA |
| Depth | 10.2mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 667mA |
| Max Output Power | 20W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 667mA |
| Output Power | 20W |
| Output Voltage | 15V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-F |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP20-2415DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
