Recom RP20-2415SEW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP20-2415SEW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.