The RP20-243.3SAW-HC DC/DC converter from Recom operates between -40°C and 68°C. It has a 4-terminal design with a dual terminal position. The converter measures 25.4mm in width and 31.4mm in length. It is a single-function device with one output and is suitable for board mount applications.
Recom RP20-243.3SAW-HC technical specifications.
| Max Operating Temperature | 68 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P4 |
| Width | 25.4 |
| Length | 31.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP20-243.3SAW-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.