20W DC-DC Converter, board mount module, delivering dual +/-5V outputs at 2A each. Features 1.6kV isolation, 82% efficiency, and a wide input voltage range of 18V to 75V, with a nominal input of 48V. Integrated protection includes OVP, OCP, SCP, and UVLO. Operates from -40°C to 63°C in a 50.8mm x 25.4mm x 10.2mm package.
Recom RP20-4805DFW technical specifications.
| Package/Case | Module |
| Depth | 10.2mm |
| Efficiency | 82% |
| Features | OVP, OCP, SCP, UVLO |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 63°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-FW |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP20-4805DFW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.