Isolated DC-DC converter module delivering 20W output power with dual +/-5V outputs, each capable of 2A. Features a wide input voltage range of 18V to 75V, nominal 48V, and includes over-voltage, over-current, short-circuit, and under-voltage lockout protection. Operates efficiently at 82% with 1.6kV isolation, housed in a through-hole mountable module measuring 50.8mm x 25.4mm x 16.8mm. Suitable for operation between -40°C and 63°C, this lead-free and RoHS compliant component offers robust power conversion.
Recom RP20-4805DFW-HC technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 82% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 63°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 20W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-FW (20W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP20-4805DFW-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.