The RP20-4805SAW DC/DC converter from Recom has a maximum operating temperature of 68 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 4-terminal design with a dual terminal position and a JEDEC package code of S-XDMA-P4. The converter measures 25.4mm in width and length, and is designed for board mount applications.
Recom RP20-4805SAW technical specifications.
| Max Operating Temperature | 68 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P4 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP20-4805SAW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.