Board mount DC/DC converter, 20W output power, delivering 5V at 4A. Features include UVLO, OVP, OCP, and SCP protection. Operates with an input voltage range of 36V to 75V, nominal 48V, and offers 1.6kV isolated output. This lead-free, RoHS compliant module has an efficiency of 89% and a wide operating temperature range of -40°C to 85°C.
Recom RP20-4805SF-HC technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-F (20W) |
| Voltage - Output 1 | 5V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP20-4805SF-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.