20W DC-DC Converter, board mount module with dual +/-12V outputs, delivering 833mA per channel. Features include overvoltage, overcurrent, and short-circuit protection, with 1.6kV isolation voltage. Operates from an 18V to 75V input range, nominal 48V, and offers 85% efficiency. Through-hole mounting, lead-free, and RoHS compliant construction. Dimensions: 50.8mm length, 25.4mm width, 10.2mm height.
Recom RP20-4812DFW/N technical specifications.
| Package/Case | Module |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 63°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 20W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-FW (20W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP20-4812DFW/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.