The RP20-4812SFR/N-HC is a dual output DC/DC converter with a JEDEC package code of R-XDMA-P6. It has a width of 25.4mm and a length of 50.8mm. The converter has one function and one output. It operates within an input voltage range of 18-75V.
Recom RP20-4812SFR/N-HC technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP20-4812SFR/N-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.