
20W DC-DC Converter, board mount module with dual ±15V outputs, delivering 667mA per output. Features include UVLO, OVP, OCP, and SCP protection, 1.6kV isolation voltage, and a wide input voltage range of 18V to 75V with a nominal 48V. Operates efficiently at 86% with a temperature range of -40°C to 63°C. Through-hole mounting, lead-free, and RoHS compliant.
Recom RP20-4815DFW-HC technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 63°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 667mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 20W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-FW (20W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP20-4815DFW-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.