
Isolated DC-DC converter, 20W output power, featuring dual +/-15V outputs at 667mA each. Operates with an input voltage range of 18V to 75V, nominal 48V, and provides 1.6kV isolation. Built-in overvoltage, overcurrent, and short-circuit protection ensure reliable operation. This lead-free, RoHS compliant module is housed in a 50.8mm x 25.4mm x 16.8mm package with through-hole mounting.
Recom RP20-4815DFW/N-HC technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 63°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 667mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 20W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP20-FW (20W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP20-4815DFW/N-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.