30W DC-DC Converter, Board Mount Module with dual +/-5V outputs, delivering 3A per output. Features 87% efficiency, 1.6kV isolation, and comprehensive protection including OVP, OCP, OTP, and SCP. Operates across a wide temperature range of -40°C to 85°C with a 9V to 18V input voltage range. Compact module design with dimensions of 50.8mm x 25.4mm x 10.2mm, suitable for through-hole mounting.
Recom RP30-1205DF technical specifications.
| Package/Case | Module |
| Depth | 10.2mm |
| Efficiency | 87% |
| Features | OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Power | 30W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Series | POWERLINE RP30-F (30W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 30.5g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-1205DF to view detailed technical specifications.
No datasheet is available for this part.