30W DC-DC Converter Module featuring dual ±5V outputs, delivering up to 3A per output. This board mount converter operates with a 9V to 18V input range, nominal 12V, and boasts 87% efficiency. Protection features include OVP, OCP, OTP, and SCP, with 1.6kV isolation voltage. Measuring 50.8mm x 25.4mm x 10.2mm, it supports through-hole mounting and operates from -40°C to 85°C.
Recom RP30-1205DF/N technical specifications.
| Package/Case | Module |
| Efficiency | 87% |
| Features | OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Series | POWERLINE RP30-F |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 30.5g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-1205DF/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.