30W DC-DC Converter, board mount, featuring dual +/-12V outputs at 1.25A each. This isolated converter offers 1.6kV isolation voltage, 87% efficiency, and operates across a wide temperature range of -40°C to 85°C. Protection features include OVP, OCP, OTP, and SCP. Input voltage range is 9V to 18V DC, with a nominal input of 12V DC. Through-hole mounting and RoHS compliant.
Recom RP30-1212DF technical specifications.
| Current - Output 1 | 1.25A |
| Current - Output 2 | 1.25A |
| Depth | 10.2mm |
| Efficiency | 87% |
| Features | OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Power | 30W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 1.25A |
| Output Power | 30W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-F (30W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 30.5g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-1212DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.