30W DC-DC Converter module featuring dual +/-12V outputs, each with a maximum current of 1.25A. Boasting 87% efficiency, this board mount converter operates across a wide temperature range of -40°C to 85°C and includes overvoltage, overcurrent, overtemperature, and short-circuit protection. With a 1.6kV isolation voltage and a compact 50.8mm x 25.4mm x 10.2mm through-hole package, it supports input voltages from 9V to 18V.
Recom RP30-1212DF/N technical specifications.
| Package/Case | Module |
| Efficiency | 87% |
| Features | OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 12V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Series | POWERLINE RP30-F |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 30.5g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-1212DF/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.