30W DC-DC Converter module, featuring a 12V output voltage and 2.5A output current. This isolated converter operates with a nominal input voltage of 12V, accepting a range from 9V to 18V. It boasts 89% efficiency and includes over-voltage, over-current, over-temperature, and short-circuit protection. The through-hole mountable package measures 50.8mm x 25.4mm x 16.8mm and offers 1.6kV isolation.
Recom RP30-1212SF-HC technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 89% |
| Features | OVP, OCP, OTP, SCP |
| Height | 16.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Series | POWERLINE RP30-F (30W) |
| Voltage - Output 1 | 12V |
| Weight | 41.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-1212SF-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.